Reference Only
REZ200.NB3P
Cable Ties REZ200 RELEASABLE TIE BLK
Datasheet
REZ200.NB3P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Standard Cable Ties | |
| Type | Releasable | |
| Color | Black | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length | 200 mm | |
| Width | 4.7 mm | |
| Tensile Strength | 30 lbs | |
| Maximum Bundle Diameter | 50 mm | |
| Packaging | Each | |
| Series | REZ | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306207535 115-40200 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
61,300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.415 | $41.50 | |
| $0.395 | $79.00 | |
| $0.361 | $180.50 | |
| $0.332 | $332.00 | |
| $0.308 | $616.00 | |
| $0.304 | $1,520.00 | |
| $0.30 | $2,250.00 | |
| $0.296 | $29,600.00 |
Need more?
Sign in to add projects and notes