Reference Only
QTTIE0HS
Cable Ties BLACK, 5000 TIES/REEL 2 PER CS
Datasheet
QTTIE0HS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Length | 100 mm | |
| Width | 2.5 mm | |
| Maximum Bundle Diameter | 16 mm | |
| Color | Black | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Packaging | Reel | |
| Product Type | Cable Ties | |
| Series | AZ100 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306042860 105-00001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $380.74 | $761.48 |
Need more?
Sign in to add projects and notes