Reference Only
MK7P
Other Tools MK7P PNEUMATIC TENSION TOOL
Datasheet
MK7P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Other Tools | |
| Product | Pneumatic Tools | |
| Height | 170 mm | |
| Length | 220 mm | |
| Packaging | Each | |
| Product Type | Hand Tools | |
| Series | MK7P | |
| Subcategory | Tools | |
| Width | 40 mm | |
| Part # Aliases | 089306210788 110-07101 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8467195090 |
| TARIC | 8467190000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,800.09 | $1,800.09 | |
| $1,782.27 | $5,346.81 | |
| $1,733.05 | $8,665.25 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes