Reference Only
MBT8H-S
New Product
Cable Ties 7.9 STAINLESS STEEL TIE
Datasheet
MBT8H-S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Length | 201 mm | |
| Width | 7.9 mm | |
| Maximum Bundle Diameter | 50 mm | |
| Color | Silver | |
| Material | Stainless Steel | |
| Packaging | Bulk | |
| Product Type | Cable Ties | |
| Series | MBT | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306203223 111-94088 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 7326908688 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
400 expected 18-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.15 | $57.50 | |
| $0.98 | $147.00 | |
| $0.97 | $242.50 | |
| $0.94 | $940.00 | |
| $0.92 | $2,300.00 | |
| $0.90 | $4,500.00 | |
| $0.88 | $6,600.00 | |
| $0.86 | $12,900.00 |
Need more?
Sign in to add projects and notes