Reference Only

MBT8H

Cable Ties 7.9, STAINLESS STEEL TIE,

Manufacturer:

Mfr Part:
MBT8H

TTI Part:
MBT8H

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Ties
Product TypeCable Ties
ColorSilver
MaterialStainless Steel
Length201 mm
Width7.9 mm
Maximum Bundle Diameter50 mm
PackagingEach
SeriesMBT
SubcategoryWire & Cable Management
Part # Aliases089306193067 111-94089

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS7326908688
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.29$64.50
$1.22$122.00
$1.21$181.50
$1.14$285.00
$1.06$530.00
$1.04$1,040.00
$1.02$2,550.00
$1.01$7,575.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes