Reference Only
MBT20S-S
Cable Ties 20-150# 304 STAINLESS STEEL
Datasheet
MBT20S-S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Length | 521 mm | |
| Width | 4.6 mm | |
| Maximum Bundle Diameter | 152 mm | |
| Color | Silver | |
| Material | Stainless Steel | |
| Packaging | Each | |
| Product Type | Cable Ties | |
| Series | MBT | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306203193 111-93208 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 7326908688 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.79 | $179.00 | |
| $1.49 | $2,980.00 |
Need more?
Sign in to add projects and notes