Reference Only
MBT20H
Cable Ties 20.4 STAINLESS STEEL TIE,
Datasheet
MBT20H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Length | 521 mm | |
| Width | 7.9 mm | |
| Maximum Bundle Diameter | 152 mm | |
| Color | Silver | |
| Material | Stainless Steel | |
| Packaging | Each | |
| Product Type | Cable Ties | |
| Series | MBT | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306193104 111-94209 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 7326908688 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.28 | $164.00 | |
| $3.12 | $312.00 | |
| $3.09 | $618.00 | |
| $3.05 | $1,525.00 | |
| $3.01 | $3,010.00 | |
| $2.94 | $7,350.00 | |
| $2.91 | $14,550.00 | |
| $2.88 | $21,600.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes