Reference Only

MBT14S-S

Cable Ties 14-150# 304 STAINLESS STEEL

Manufacturer:

Mfr Part:
MBT14S-S

TTI Part:
MBT14S-S

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Ties
Length362 mm
Width4.6 mm
Maximum Bundle Diameter102 mm
ColorSilver
MaterialStainless Steel
PackagingEach
Product TypeCable Ties
SeriesMBT
SubcategoryWire & Cable Management
Part # Aliases089306203186 111-93148

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS7326908688
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.06$106.00
$1.01$202.00
$0.99$297.00
$0.97$485.00
$0.95$950.00
$0.93$1,488.00
$0.91$2,275.00
$0.89$6,675.00
Need more?
Sign in to add projects and notes