Reference Only
MBT14H-S
Cable Ties 14-250# 304 STAINLESS STEEL
Datasheet
MBT14H-S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Length | 362 mm | |
| Width | 7.9 mm | |
| Maximum Bundle Diameter | 102 mm | |
| Color | Silver | |
| Material | Stainless Steel | |
| Packaging | Each | |
| Product Type | Cable Ties | |
| Series | MBT | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306203230 111-94148 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 7326908688 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
150In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.38 | $69.00 | |
| $1.32 | $132.00 | |
| $1.31 | $196.50 | |
| $1.23 | $307.50 | |
| $1.18 | $590.00 | |
| $1.15 | $1,150.00 | |
| $1.14 | $2,850.00 |
Need more?
Sign in to add projects and notes