Reference Only

IT50RT9K2

Wire Labels & Markers IT50RT NAT TRIPLE ID TIE 8

Manufacturer:

Mfr Part:
IT50RT9K2

TTI Part:
IT50RT9K2

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryWire Labels & Markers
ProductMarkers
TypeIdentification Tie
MaterialPolyamide (PA66), Nylon 6.6
ColorNatural
Length203.2 mm
Width46 mm
SeriesIT-Ties
ComplianceANSI/UL 746B; 1565; 62275
Height26.3 mm
PackagingEach
Product TypeWire Labels & Markers
QualificationMS3368-4-9D Class 1,SAE-AS33681
SubcategoryWire & Cable Management
Part # Aliases089306021216 111-85119

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.05$52.50
Need more?
Sign in to add projects and notes