Reference Only
IT50RD0K2
Wire Labels & Markers MILSPEC IDENTIFICATION TIE,8"
Datasheet
IT50RD0K2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Identification Tie | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Color | Black | |
| Length | 203.2 mm | |
| Width | 29 mm | |
| Series | IT-Ties | |
| Compliance | UL | |
| Family | IT-Series | |
| Height | 26.3 mm | |
| Packaging | Bulk | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306020738 111-85201 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
350In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.69 | $34.50 | |
| $0.683 | $68.30 | |
| $0.645 | $161.25 | |
| $0.614 | $307.00 | |
| $0.585 | $585.00 | |
| $0.548 | $1,370.00 |
Need more?
My Notes
Sign into see notes.