Reference Only
IT50R9M4
Wire Labels & Markers MS3368-1-9A
Datasheet
MS3368-1-9A DatasheetAlternate Part Number
IT50R9C2Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Identification Tie | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Color | Natural | |
| Length | 203.2 mm | |
| Width | 28 mm | |
| Series | IT-Ties | |
| Compliance | UL-ZODZ2.E64139 | |
| Height | 12.9 mm | |
| Packaging | Each | |
| Product Type | Wire Labels & Markers | |
| Qualification | MS3368-1-9A Class 1,SAE-AS33681 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306020646 111-85020 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.331 | $331.00 |
Need more?
Sign in to add projects and notes