Reference Only
IT50R9C2
Cable Ties MS3368-1-9A
Datasheet
MS3368-1-9A DatasheetAlternate Part Number
IT50R9M4Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Length | 203.2 mm | |
| Width | 28 mm | |
| Maximum Bundle Diameter | 44.5 mm | |
| Color | Natural | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Packaging | Each | |
| Product Type | Cable Ties | |
| Qualification | MS3368-1-9A Class 1,SAE-AS33681 | |
| Series | IT-Ties | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306020585 111-85019 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.397 | $39.70 | |
| $0.331 | $331.00 | |
| $0.324 | $648.00 | |
| $0.321 | $963.00 | |
| $0.317 | $1,585.00 | |
| $0.314 | $3,140.00 | |
| $0.311 | $7,775.00 | |
| $0.308 | $15,400.00 |
Need more?
Sign in to add projects and notes