Reference Only
IT50L9C2
Cable Ties MS3368-2-9A
Datasheet
MS3368-2-9A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Length | 390 mm | |
| Width | 56 mm | |
| Maximum Bundle Diameter | 100 mm | |
| Color | Natural | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Packaging | Each | |
| Product Type | Cable Ties | |
| Qualification | MS3368-2-9A Class 1,SAE-AS33681 | |
| Series | IT-Ties | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306019978 111-85319 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.75 | $75.00 | |
| $0.726 | $145.20 | |
| $0.719 | $215.70 | |
| $0.689 | $344.50 | |
| $0.662 | $662.00 | |
| $0.653 | $1,306.00 | |
| $0.647 | $2,523.30 |
Need more?
Sign in to add projects and notes