Reference Only

IT18R6L4

Wire Labels & Markers IT18R BLU ID TIE 3.94

Manufacturer:

Mfr Part:
IT18R6L4

TTI Part:
IT18R6L4

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryWire Labels & Markers
ProductMarkers
TypeIdentification Tie
MaterialPolyamide (PA66), Nylon 6.6
ColorBlue
Length100 mm
Width25 mm
SeriesIT-Ties
ComplianceUL-ZODZ2.E64139
Height8 mm
PackagingEach
Product TypeWire Labels & Markers
QualificationMS3368-5-6E Class 1,SAE-AS33681
SubcategoryWire & Cable Management
Part # Aliases089306019343 111-81805

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

600In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.559$111.80
$0.553$221.20
$0.50$300.00
$0.473$473.00
$0.44$1,144.00
$0.435$2,175.00
$0.43$3,268.00
$0.424$6,360.00
Need more?
Sign in to add projects and notes