Reference Only
IT18R0C2
Cable Ties CT 3.9" LONG, 18LB TS BLK 100
Datasheet
IT18R0C2 DatasheetAlternate Part Number
111-81860Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Color | Black | |
| Packaging | Bulk | |
| Series | IT-Ties | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306019084 111-81801 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 30,000 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.276 | $8,280.00 |
Need more?
My Notes
Sign into see notes.