Reference Only
IT18FL9C2
Wire Labels & Markers IT18FL NAT ID TIE 4.33
Datasheet
IT18FL9C2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Identification Tie | |
| Material | Polyamide (PA) | |
| Color | Natural | |
| Series | IT-Ties | |
| Compliance | ANSI/UL 62275; CSA-C22.2 no. 62275 | |
| Packaging | Each | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306018933 111-81919 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.342 | $34.20 | |
| $0.297 | $297.00 | |
| $0.294 | $735.00 | |
| $0.277 | $1,385.00 | |
| $0.274 | $2,055.00 | |
| $0.255 | $6,375.00 | |
| $0.252 | $12,600.00 |
Need more?
My Notes
Sign into see notes.