Reference Only
ISO4X250H1
Spiral Wraps, Sleeves, Tubing & Conduit ISOLATOR MNT TPV BLK .250
Datasheet
ISO4X250H1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Material | Thermoplastic Vulcanizate (TPV) Rubber | |
| Inside Diameter | 6.35 mm | |
| Color | Black | |
| Flammability Rating | UL 94 HB | |
| Packaging | Each | |
| Product Type | Conduit & Tubing | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306213154 151-00455 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.24 | $2,120.00 |
Need more?
Sign in to add projects and notes