Reference Only
IMP3.510C2
Wire Labels & Markers IMP3.5 WHTT ID PT3/4X3-1/2
Datasheet
IMP3.510C2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Identification Plate | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Color | White | |
| Length | 88.9 mm | |
| Width | 19.3 mm | |
| Series | IMP | |
| Family | IMP-Series | |
| Height | 44.45 mm | |
| Packaging | Each | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306018667 151-42359 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.48 | $148.00 | |
| $1.40 | $280.00 | |
| $1.39 | $417.00 | |
| $1.37 | $685.00 | |
| $1.34 | $1,340.00 | |
| $1.31 | $2,620.00 | |
| $1.30 | $6,500.00 | |
| $1.28 | $9,600.00 |
Need more?
My Notes
Sign into see notes.