Reference Only
IMP2.510C2
Wire Labels & Markers IMP2.5 WHTT ID PLT 3/4X2-1/2
Datasheet
IMP2.510C2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Identification Plate | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Color | White | |
| Length | 63.5 mm | |
| Width | 19.3 mm | |
| Series | IMP | |
| Height | 19.05 mm | |
| Packaging | Each | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306018438 151-42259 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
700In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.28 | $128.00 | |
| $1.19 | $238.00 | |
| $1.17 | $351.00 | |
| $1.15 | $575.00 | |
| $1.09 | $1,090.00 | |
| $1.00 | $2,000.00 | |
| $0.91 | $4,550.00 | |
| $0.89 | $8,900.00 |
Need more?
Sign in to add projects and notes