Reference Only
GT.75X1800
Cable Ties .75 X 180 ROLL GRIP TIE BLK
Datasheet
854-44384 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Hook and Loop Ties | |
| Type | Grip Tie Roll | |
| Color | Black | |
| Material | Polyamide (PA), Polyethylene (PE) | |
| Length | 15 ft | |
| Width | 0.75 in | |
| Compliance | UL | |
| Unit Of Measure | Spool | |
| Packaging | Spool | |
| Series | GT.75 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306164258 854-44384 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $17.13 | $17.13 |
Need more?
My Notes
Sign into see notes.