Reference Only

GT.50X60P2

Cable Ties

Manufacturer:

Mfr Part:
GT.50X60P2

TTI Part:
GT.50X60P2

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Ties
ProductHook and Loop Ties
TypeGrip Tie Strap
Length152.4 mm
Width12.7 mm
Maximum Bundle Diameter25.4 mm
Tensile Strength40 lbs
ColorBlack
MaterialPolyamide (PA), Polyethylene (PE)
ComplianceUL
PackagingBulk
Product TypeCable Ties
SeriesGT.50
SubcategoryWire & Cable Management
Part # Aliases089306163770 854-44339

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$1.27$12.70
Need more?
Sign in to add projects and notes