Reference Only
GT.50X60C2
Cable Ties .50X 6 GRIP TIE BLK
Datasheet
GT.50X60C2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Hook and Loop Ties | |
| Type | Grip Tie Strap | |
| Color | Black | |
| Material | Polyamide (PA), Polyethylene (PE) | |
| Length | 152.4 mm | |
| Width | 12.7 mm | |
| Tensile Strength | 40 lbs | |
| Compliance | UL | |
| Maximum Bundle Diameter | 25.4 mm | |
| Packaging | Each | |
| Series | GT.50 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306163763 854-44336 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.96 | $96.00 |
Need more?
Sign in to add projects and notes