Reference Only

GT.50X110P2

Cable Ties .50 X 11 GRIP TIE BLK

Manufacturer:

Mfr Part:
GT.50X110P2

TTI Part:
GT.50X110P2

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Ties
ProductHook and Loop Ties
TypeGrip Tie Strap
Length279.4 mm
Width12.7 mm
Maximum Bundle Diameter66.802 mm
Tensile Strength40 lbs
ColorBlack
MaterialPolyamide (PA), Polyethylene (PE)
ComplianceUL
PackagingEach
Product TypeCable Ties
SeriesGT.50
SubcategoryWire & Cable Management
Part # Aliases089306164012 854-44320

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$1.54$15.40
Need more?
Sign in to add projects and notes