Reference Only

GT.375X60C2

Cable Ties .375 X 6 GRIP TIE

Manufacturer:

Mfr Part:
GT.375X60C2

TTI Part:
GT.375X60C2

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Ties
ProductHook and Loop Ties
Length152.4 mm
Width9.525 mm
Maximum Bundle Diameter25.4 mm
ColorBlack
MaterialPolyamide (PA), Polyethylene (PE)
PackagingEach
Product TypeCable Ties
SeriesGT.375
SubcategoryWire & Cable Management
Part # Aliases089306176107 854-44316

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.06$106.00
Need more?
Sign in to add projects and notes