Reference Only
ETST663
Adhesive Tapes ETST66O 7 MIL X 3/4 ORANGE
Datasheet
ETST663 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Electrical Tape | |
| Width - in | 0.75 in | |
| Width - mm | 19 mm | |
| Length - in | 22 yd | |
| Length - mm | 20.12 m | |
| Packaging | Each | |
| Product Type | Tape | |
| Qualification | MIL-1-24391-A | |
| Series | ET | |
| Subcategory | Supplies | |
| Part # Aliases | 089306160885 904-00016 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 3919102020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.57 | $25.70 |
Need more?
My Notes
Sign into see notes.