Reference Only
ETCW660
Adhesive Tapes ETCW660 8MIL X 3/4 BLK
Datasheet
ETCW660 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Electrical Tape | |
| Color | Black | |
| Material | Polyvinyl Chloride (PVC) | |
| Width - in | 0.75 in | |
| Width - mm | 19.05 mm | |
| Length - in | 66 ft | |
| Length - mm | 20.12 m | |
| Packaging | Each | |
| Product Type | Tape | |
| Qualification | MIL-STD-202,MIL-STD-810G | |
| Series | ET | |
| Subcategory | Supplies | |
| Thickness | 0.2 mm | |
| Part # Aliases | 089306015079 904-00010 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 3919102020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.10 | $31.00 | |
| $2.34 | $468.00 |
Need more?
Sign in to add projects and notes