Reference Only
CTT60R9M4
Cable Ties CTT60R NAT CLAMP TIE 8
Datasheet
CTT60R9M4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Standard Cable Ties | |
| Type | Clamp Tie | |
| Color | Natural | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length | 203.2 mm | |
| Width | 4.7 mm | |
| Tensile Strength | 60 lbs | |
| Compliance | UL | |
| Maximum Bundle Diameter | 45 mm | |
| Packaging | Each | |
| Series | CTT60 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306014560 112-52106 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.125 | $125.00 |
Need more?
My Notes
Sign into see notes.