Reference Only

CTT60R0HSM4

Cable Ties CTT60R BLK HS CLAMP TIE 8

Manufacturer:

Mfr Part:
CTT60R0HSM4

TTI Part:
CTT60R0HSM4

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Ties
Product TypeCable Ties
ColorBlack
MaterialPolyamide (PA66), Nylon 6.6
Length203.2 mm
Width4.7 mm
Maximum Bundle Diameter45 mm
PackagingEach
SeriesCTT60
SubcategoryWire & Cable Management
Part # Aliases089306014508 112-52114

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

8,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.15$150.00
$0.145$290.00
$0.143$429.00
$0.141$705.00
$0.14$1,120.00
$0.139$3,475.00
$0.137$6,850.00
$0.136$13,600.00
Need more?
Sign in to add projects and notes