Reference Only
CTT20R9M4
Cable Ties CTT20R NAT CLAMP TIE 4
Datasheet
CTT20R9M4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Length | 101.6 mm | |
| Width | 2.5 mm | |
| Maximum Bundle Diameter | 13 mm | |
| Color | Natural | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Packaging | Each | |
| Product Type | Cable Ties | |
| Series | CTT20 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306014409 112-51904 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.108 | $108.00 | |
| $0.099 | $198.00 | |
| $0.098 | $294.00 | |
| $0.097 | $485.00 | |
| $0.096 | $960.00 |
Need more?
Sign in to add projects and notes