Reference Only
CTT20R9C2
Cable Ties CTT20R NAT CLAMP TIE 4
Datasheet
CTT20R9C2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Standard Cable Ties | |
| Type | Clamp Tie | |
| Color | Natural | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length | 100 mm | |
| Width | 2.5 mm | |
| Tensile Strength | 20 lbs | |
| Compliance | ANSI/UL 746B; 1565; 62275 | |
| Maximum Bundle Diameter | 13 mm | |
| Packaging | Each | |
| Series | CTT20 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306014386 112-51919 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.326 | $32.60 | |
| $0.194 | $1,940.00 |
Need more?
Sign in to add projects and notes