Reference Only
CTT20R0HSC2
Cable Ties CTT20R BLK HS CLAMP TIE 4
Datasheet
CTT20R0HSC2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Color | Black | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length | 101.6 mm | |
| Width | 2.5 mm | |
| Maximum Bundle Diameter | 13 mm | |
| Packaging | Each | |
| Series | CTT20 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306014348 112-51905 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.359 | $35.90 | |
| $0.345 | $69.00 | |
| $0.342 | $102.60 | |
| $0.326 | $163.00 | |
| $0.316 | $316.00 | |
| $0.313 | $782.50 | |
| $0.31 | $1,550.00 | |
| $0.273 | $2,730.00 |
Need more?
Sign in to add projects and notes