Reference Only
CTP380STD
Spiral Wraps, Sleeves, Tubing & Conduit 3/8 PE CONVOLUTED TUBING
Datasheet
CTP380STD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Inside Diameter | 9.65 mm | |
| Length | 1900 ft | |
| Color | Black | |
| Unit Of Measure | Foot | |
| Packaging | Stick | |
| Product Type | Conduit & Tubing | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306116325 169-60515 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Canada |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,900In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 1,900 / Multiples: 1,900)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $0.186 | $353.40 | |
| $0.183 | $695.40 | |
| $0.181 | $1,031.70 | |
| $0.18 | $2,052.00 | |
| $0.178 | $4,734.80 | |
| $0.176 | $9,028.80 |
Need more?
My Notes
Sign into see notes.