Reference Only
CTP340STD
Spiral Wraps, Sleeves, Tubing & Conduit 3/4 PE CONVOLUTED TUBING
Datasheet
CTP340STD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Inside Diameter | 19.05 mm | |
| Length | 500 ft | |
| Color | Black | |
| Unit Of Measure | Foot | |
| Packaging | Stick | |
| Product Type | Conduit & Tubing | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306116332 169-60513 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Canada |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 550 / Multiples: 550)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $0.376 | $206.80 | |
| $0.371 | $408.10 | |
| $0.367 | $605.55 | |
| $0.362 | $995.50 | |
| $0.359 | $1,777.05 | |
| $0.353 | $2,718.10 | |
| $0.35 | $5,390.00 |
Need more?
My Notes
Sign into see notes.