Reference Only
CTP120STD
Spiral Wraps, Sleeves, Tubing & Conduit 1/2 PE CONVOLUTED TUBING
Datasheet
CTP120STD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Material | Polyethylene (PE) | |
| Inside Diameter | 12.7 mm | |
| Length | 335.3 m | |
| Color | Black | |
| Unit Of Measure | Foot | |
| Family | CTP-Series | |
| Packaging | Stick | |
| Product Type | Conduit & Tubing | |
| Series | CTP | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306116356 169-60507 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Canada |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 1,100 / Multiples: 1,100)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $0.274 | $301.40 |
Need more?
Sign in to add projects and notes