Reference Only
CTP1140
Spiral Wraps, Sleeves, Tubing & Conduit 1-1/4 PE CONVOLUTED TUBING
Datasheet
CTP1140 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Material | Polyethylene (PE) | |
| Inside Diameter | 31.8 mm | |
| Length | 548.6 m | |
| Color | Black | |
| Unit Of Measure | Foot | |
| Family | CTP-Series | |
| Packaging | Stick | |
| Product Type | Conduit & Tubing | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306117070 169-60504 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Canada |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 1,800 / Multiples: 1,800)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $0.706 | $1,270.80 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.