Reference Only

CTP1120STD

Spiral Wraps, Sleeves, Tubing & Conduit 1-1/2 PE CONVOLUTED TUBING

Manufacturer:

Mfr Part:
CTP1120STD

TTI Part:
CTP1120STD

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategorySpiral Wraps, Sleeves, Tubing & Conduit
MaterialPolyethylene (PE)
Inside Diameter38.1 mm
Length45.7 m
ColorBlack
Unit Of MeasureFoot
FamilyCTP-Series
PackagingStick
Product TypeConduit & Tubing
SubcategoryWire & Cable Management
Part # Aliases089306116363 169-60503

Export and Environmental Classification

AttributeDescription
Country of OriginCanada
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Stick

(Minimum: 150 / Multiples: 150)
Quantity Price Per FootExt. Price
$1.16$174.00
Need more?

My Notes

Sign into see notes.