
CTN780STD
Spiral Wraps, Sleeves, Tubing & Conduit CONVOLUTED TUBING
Datasheet
CTN780STD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length | 121.9 m | |
| Color | Black, Gray | |
| Unit Of Measure | Foot | |
| Family | CTN-Series | |
| Flammability Rating | UL 94 HB | |
| Packaging | Spool | |
| Series | CTN | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Canada |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 400 / Multiples: 400)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $0.678 | $271.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes