Reference Only
CTN120STD
Spiral Wraps, Sleeves, Tubing & Conduit 1/2 NYLON CONVOLUTED TUBING
Datasheet
CTN120STD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Inside Diameter | 12.7 mm | |
| Length | 335.3 m | |
| Color | Black, Gray | |
| Unit Of Measure | Foot | |
| Family | CTN-Series | |
| Flammability Rating | UL 94 HB | |
| Packaging | Spool | |
| Product Type | Conduit & Tubing | |
| Series | CTN | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306114970 169-60007 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Canada |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12,100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1,100 / Multiples: 1,100)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $0.342 | $376.20 | |
| $0.336 | $739.20 | |
| $0.325 | $1,072.50 | |
| $0.318 | $1,749.00 | |
| $0.315 | $3,465.00 | |
| $0.31 | $8,184.00 |
Need more?
Sign in to add projects and notes