Reference Only
CTN10STD
Spiral Wraps, Sleeves, Tubing & Conduit 1 NYLON CONVOLUTED TUBING
Datasheet
CTN10STD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Inside Diameter | 25.4 mm | |
| Length | 91.4 m | |
| Color | Black, Gray | |
| Unit Of Measure | Foot | |
| Family | CTN-Series | |
| Flammability Rating | UL 94 HB | |
| Packaging | Stick | |
| Product Type | Conduit & Tubing | |
| Series | CTN | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306115182 169-60001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Canada |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 300 / Multiples: 300)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $0.688 | $206.40 | |
| $0.681 | $408.60 | |
| $0.674 | $808.80 |
Need more?
Sign in to add projects and notes