Reference Only
CT2003X2
Wire Labels & Markers CAUTION WRITE-ON FIBER
Datasheet
CT2003X2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Self-Laminating Tag | |
| Material | Polyvinylchloride (PVC) | |
| Color | Orange | |
| Width | 88.9 mm | |
| Unit Of Measure | Pack | |
| Height | 6.35 mm | |
| Packaging | Each | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306199496 597-00030 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3919905060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Pack | Ext. Price |
|---|---|---|
| $81.20 | $81.20 | |
| $78.82 | $394.10 | |
| $74.14 | $741.40 | |
| $69.76 | $1,744.00 | |
| $67.63 | $3,381.50 | |
| $65.24 | $6,524.00 | |
| $64.59 | $16,147.50 |
Need more?
Sign in to add projects and notes