Reference Only
904-00357
Spiral Wraps, Sleeves, Tubing & Conduit CTPUV1120 1-1/2" UV CONV TUBE
Datasheet
904-00357 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Inside Diameter | 38.1 mm | |
| Unit Of Measure | Foot | |
| Packaging | Spool | |
| Product Type | Conduit & Tubing | |
| Series | CTPUV | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306385738 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Canada |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $1.40 | $1,400.00 | |
| $1.32 | $2,640.00 | |
| $1.31 | $3,930.00 | |
| $1.29 | $14,190.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.