Reference Only
600-02938
Spiral Wraps, Sleeves, Tubing & Conduit
Datasheet
600-02938 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Material | Chloroprene Rubber | |
| Inside Diameter | 3 mm | |
| Length | 25 mm | |
| Unit Of Measure | Foot | |
| Flammability Rating | UL 94 HB | |
| Packaging | Spool | |
| Product Type | Conduit & Tubing | |
| Series | Helsyn H | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4016996050 |
| TARIC | 4016999790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $0.178 | $178.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.