Reference Only
5NFP0C
Spiral Wraps, Sleeves, Tubing & Conduit 5NFP0C 1 SPIRALWRAP PE BLK
Datasheet
5NFP0C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Spiral Wraps | |
| Material | Polyethylene (PE) | |
| Inside Diameter | 25.4 mm | |
| Length | 30.48 m | |
| Color | Black | |
| Unit Of Measure | Foot | |
| Family | NFP-Series | |
| Packaging | Spool | |
| Product Type | Spiral Wraps | |
| Series | 5NFP | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306003250 161-05079 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 100 / Multiples: 100)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $2.27 | $227.00 |
Need more?
Sign in to add projects and notes