Reference Only
596-97009
Wire Labels & Markers C&G WIDE BUNDLE TAG
Datasheet
596-97009 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Labels & Markers | |
| Product | Labels | |
| Type | BundleTags Label | |
| Material | Polyolefin (PO) | |
| Color | White | |
| Width | 50.8 mm | |
| Series | FTTT | |
| Height | 177.8 mm | |
| Maximum Temperature | + 80 C | |
| Minimum Temperature | - 40 C | |
| Packaging | Bulk | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
28In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $265.41 | $265.41 | |
| $227.54 | $2,275.40 | |
| $213.31 | $5,332.75 |
Need more?
Sign in to add projects and notes