Reference Only
596-78380
Wire Labels & Markers TRANS.LABELS 2.75X1.25" 3000/R
Datasheet
596-78380 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Labels & Markers | |
| Product | Labels | |
| Type | Thermal Transfer Label | |
| Material | Polyester | |
| Color | White | |
| Width | 69.85 mm | |
| Unit Of Measure | Reel | |
| Height | 25.4 mm | |
| Packaging | Each | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306368649 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Price Per Reel | Ext. Price |
|---|---|---|
| $394.20 | $1,182.60 |
Need more?
Sign in to add projects and notes