Reference Only
596-28251
Wire Labels & Markers .8 X 1.43 WHTT, 5,000/RL
Datasheet
596-28251 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Labels & Markers | |
| Product | Labels | |
| Type | Thermal Transfer Label | |
| Material | Polyethylene (PE) | |
| Color | White | |
| Width | 20.32 mm | |
| Unit Of Measure | Reel | |
| Height | 36.3 mm | |
| Packaging | Each | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306394167 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Reel | Ext. Price |
|---|---|---|
| $290.63 | $290.63 | |
| $287.74 | $863.22 | |
| $278.12 | $1,390.60 | |
| $257.48 | $2,574.80 |
Need more?
Sign in to add projects and notes