Reference Only
596-12201
Labels & Industrial Warning Signs THERMAL TRANSFER LABELS,WHITE
Datasheet
596-12201 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Material | Vinyl | |
| Color | White | |
| Width | 25.4 mm | |
| Unit Of Measure | Reel | |
| Maximum Temperature | + 96 C | |
| Minimum Temperature | - 40 C | |
| Packaging | Each | |
| Product Type | Labels | |
| Size | 25.4 mm x 12.7 mm | |
| Subcategory | Supplies | |
| Tradename | TabTags | |
| Part # Aliases | TAG22T3ES-100B-WH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Reel | Ext. Price |
|---|---|---|
| $289.40 | $289.40 | |
| $286.53 | $859.59 | |
| $281.73 | $1,408.65 | |
| $267.84 | $2,678.40 | |
| $265.19 | $5,303.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Other Tools EVO 7i MECHANICAL HAND TOOL 4-37 LB
Printers INK JET PRINTER, COLOR, 1/EA
Sign in to add projects and notes