Reference Only
596-03946
Labels & Industrial Warning Signs AC SOLAR LABEL VALUE PK RD/ORG
Datasheet
596-03946 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Type | AC Solar Label Value Pack | |
| Color | Red, Orange | |
| Unit Of Measure | Reel | |
| Packaging | Each | |
| Product Type | Labels | |
| Series | Solar Label Kits | |
| Subcategory | Supplies | |
| Part # Aliases | 089306487586 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3919905060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Reel | Ext. Price |
|---|---|---|
| $22.09 | $22.09 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.