Reference Only
596-00847
Labels & Industrial Warning Signs WARNING INVERTER 50/RL
Datasheet
596-00847 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Type | Solar Label | |
| Material | Vinyl | |
| Color | Red | |
| Unit Of Measure | Reel | |
| Description/Function | Label (Warning Inverter Output...Overcurrent Device) | |
| Maximum Temperature | + 79 C | |
| Minimum Temperature | - 40 C | |
| Packaging | Each | |
| Product Type | Labels | |
| Series | NEC 2011 | |
| Size | 2 in x 1.25 in | |
| Subcategory | Supplies | |
| Part # Aliases | 089306380511 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Reel | Ext. Price |
|---|---|---|
| $93.50 | $93.50 | |
| $92.48 | $462.40 | |
| $87.40 | $874.00 | |
| $86.53 | $1,730.60 | |
| $85.68 | $4,284.00 | |
| $84.83 | $8,483.00 |
Need more?
My Notes
Sign into see notes.